Analog DevicesADXRS620BBGZ-RLGiroscopios
A single-axis automotive grade MEMS gyroscope capable of surviving 2000g of shock, temperatures up to 105°C and integrated self-testing
The ADXRS620 is an automotive-qualified, single-axis MEMS gyroscope capable of handling up to 2000g of shock and high vibration rejection, all while being housed in a miniature 7x7-mm package (32-Lead CBGA). The ADXRS620 uses Analog Devices Inc. surface-micromachining process, which provides a low cost solution for a highly reliable sensor that can handle harsh environments with an operating temperature of up to 105°C. With its key application in the automotive industry, the ADXRS620 also integrates a digital self-test that can be initiated externally via pins ST2 and ST1. The self-test is highly advantageous on the ADXR620 - instead of injecting various signals into the sensor at defined points, the self-test instead excites the on-board mechanical sensor which, in turn, tests all other components on the chip, thereby ensuring the proper function of the ADXR620. The ADXR620 also integrates an on-chip regulator, runs off 5V power supply and requires external capacitors for decoupling.
Drawings / Package
Key Features
- Qualified for automotive applications
- Wide temperature range from −55°C to +125°C
- Max acceleration of 2000 g
- 5 V single-supply operation
- Ratiometric to referenced supply
- Self-test on command
- Temperature sensor output
- High vibration rejection
- RoHS compliant
General Applications
- Vehicle roll-over
- Inertial measurement
- Platform stabilization
Evaluation Board
Evaluation board is available for the ADXRS620. The EVAL-ADXRS620 is a simple evaluation board that allows quick evaluation of the performance of the ADXRS620 ±300°/sec yaw rate gyro.
ADXRS620BBGZ-RL by Analog Devices
Compliant with Exemption | |
7A994 | |
NRND | |
COMPONENTS | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | No |
Single | |
6 | |
0.05 | |
±300(Min) | |
2000 | |
2500(Max) | |
MEMS | |
4.75 | |
5 | |
5.25 | |
4.5 | |
-40 | |
105 | |
Industrial | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.3(Max) mm |
Package Width | 6.85 mm |
Package Length | 6.85 mm |
PCB changed | 32 |
Standard Package Name | BGA |
Supplier Package | CBGA |
32 | |
Lead Shape | Ball |
EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.