Analog DevicesADXRS450BRGZGiroscopios
Gyroscopes Single Axis ±400°/s 16-Pin SOIC Tube
| Compliant with Exemption | |
| 7A994 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Single | |
| 0.015 | |
| ±400(Max) | |
| 2000 | |
| 3.15 | |
| 3.3|5 | |
| 5.25 | |
| 10 | |
| -40 | |
| 105 | |
| Industrial | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.4 mm |
| Package Width | 7.8 mm |
| Package Length | 10.3 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Attach this ADXRS450BRGZ gyroscope from Analog Devices to your project to receive valuable angular information about your device. This device has a maximum of 5.25 V. This part has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

