Analog DevicesADXL380-1BCCZ-RLAcelerómetro
Accelerometer Triple ±4g/±8g/±16g 2.5V/3.3V 14-Pin LGA
ADXL382 /ADXL380: Ultralow Noise, Low Power, Wide Bandwidth, 3-Axis MEMS Accelerometer
The ADXL382 is a low noise density, low power, 3-axis accelerometer with selectable measurement ranges. The ADXL382 supports ±15 g, ±30 g, and ±60 g ranges.
The ADXL382 offers industry leading noise, enabling precision applications with minimal calibration. The low noise and low power of the ADXL382 enables accurate measurements of audio signals or heart sounds even in high vibration environments.
The ADXL382 multifunction pin names may be referenced only by their relevant function for either the serial peripheral interface (SPI) or inter-IC (I2C) interface, or these pin names can be referenced by their audio function (pulse density modulation (PDM), inter-IC sound (I2S), or time division multiplexing (TDM)).
In addition to its low power consumption, the ADXL382 has many features to enable true system level performance. These features include a built-in micropower temperature sensor, single tap, double tap, or triple tap detection, and a state machine to prevent false triggering. In addition, the ADXL382 has provisions for external control of the sampling time and/or an external clock.
The ADXL382 operates on a wide, 2.25 V to 3.6 V supply range (or 1.8 V supply) and can interface, if necessary, to a host operating on a separate supply voltage. The ADXL382 is available in a 14-terminal, 2.9 mm × 2.8 mm × 0.87 mm, LGA package.
Key Features and Benefits
- • Ultra low noise density: 44 μg/√Hz (XY), 55 μg/√Hz (Z)
- • Low power consumption
- • High performance: 520 μA
- • Ultra low power: 33 μA
- • Wide bandwidth: 8 kHz
- • Relative flatness with equalization: < 0.5 dB
- • Relative flatness without equalization: < 3.5 dB
- • Low latency: group delay: < 85 μs
- • Digital features
- • 16-bit ADC
- • Multiprotocol serial interfaces: SPI or I
2 C - • Multiprotocol audio data output: I2S, TDM, and PDM
- • Programmable LPF and HPF
- • Data synchronous or asynchronous sampling
- • Output FIFO: 320 word
- • Built-in features for system-level power savings
- • Single tap, double tap, and triple tap detection
- • Activity and inactivity detection
- • Configurable interrupt modes
- • Integrated temperature sensor
- • Voltage range options
- • VS with internal regulators: 2.25 V to 3.6 V (or V1P8 at 1.8 V)
- • VDDIO: 1.14 V to 3.6 V (1.62 V to 3.6 V for full temperature range)
- • Electromechanical self test
- • 10,000 g shock survival
- • RoHS compliant
- • Operating temperature range: −40°C to +125°C
- • 14-terminal, 2.9 mm × 2.8 mm × 0.87 mm, LGA plastic package
Applications
- • Industrial Automation Technology: Condition Monitoring, Vibration Sensing, Predictive Maintenance
- • Healthcare: Vital Sign Monitoring, Hearing Aids, Heart and Lung Auscultation
- • Consumer: Hearables, Audio, True Wireless Stereo (TWS)
- • Instrumentation and Measurement
Evaluation Board
The ADXL382/ADXL380 can be evaluated with the EVAL-ADXL380-BB-1Z, EVAL-ADXL380-EB-1Z, EVAL-ADXL380-BB-2Z, EVAL-ADXL380-EB-2Z, EVAL-ADXL382-BB-1Z, EVAL-ADXL382-EB-1Z, EVAL-ADXL382-BB-2Z or EVAL-ADXL382-EB-2Z.
Block Diagrams and Tables


| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±4(Min)/±8(Min)/±16(Min) | |
| Digital | |
| 1.14 | |
| 3.6 | |
| 2.25 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 2.8 |
| Package Length | 2.9 |
| PCB changed | 14 |
| Supplier Package | LGA |
| 14 |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

