Analog DevicesADV7125WBCPZ170DAC
DAC 3-CH Segment 8-bit Automotive AEC-Q100 48-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Video | |
| Segment | |
| 8bit | |
| 170Msps | |
| 3 | |
| 3 | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3 | |
| Single | |
| 30(Min) | |
| ±1LSB | |
| ±5%FSR | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 48 | |
| Lead Shape | No Lead |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Analog Devices brings you their ADV7125WBCPZ170 DAC converter as a solution. It has a current output. This device is based on Segment architecture. This device's digital interface is parallel. This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 85 °C. The item will be shipped in tray orientation. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

