Más Buscadas
Analog DevicesADV7123KSTZ50DAC
DAC 3-CH Segment 10-bit 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| Video | |
| CMOS | |
| Segment | |
| 10bit | |
| 50Msps | |
| 3 | |
| 3 | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3 | |
| Single | |
| 30(Min) | |
| ±1LSB | |
| ±5%FSR | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Thanks to Analog Devices and their ADV7123KSTZ50 DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. It has a current output. This device's digital interface is parallel. This device is based on Segment architecture. This DAC has a resolution of 10bit. This DAC has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

