Analog DevicesADUCM320BBCZ | Precision Analog MicrocontrollerMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V 96-Pin CSP-BGA Tray

Automate any process or system using this ADUCM320BBCZ microcontroller from Analog Devices. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 80 MHz. Its ADC resolution is 14. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.9 V, while its maximum is 3.6 V. Its flash program memory is 256KB.

No Stock Available

Quantity Increments of 1 Minimum 33
  • Manufacturer Lead Time:
    20 semanas
    • Price: $19.31
    1. 33+$19.31
    2. 100+$18.21
    3. 250+$18.08

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.