Analog DevicesADUC847BCPZ62-5 | 8052 MicroConverter® ICMicrocontrollers - MCUs
MCU 8-bit 8052 CISC 62KB Flash 5V 56-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| ADuC8xx | |
| CISC | |
| 8052 | |
| 8051 | |
| 12.58 | |
| 12.58 | |
| 8 | |
| Flash | |
| 62KB | |
| 2.25KB | |
| 16MB | |
| Yes | |
| I2C/SPI/UART | |
| 24 | |
| 3 | |
| 16/16/16 | |
| 2 | |
| 1 | |
| 10 | |
| 24 | |
| 1 | |
| 1 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 4.75 | |
| 5 | |
| 5.25 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 56 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 56 | |
| Lead Shape | No Lead |
With the ADUC847BCPZ62-5 microcontroller from Analog Devices, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 12.85 MHz. This device is based on the 8052 core architecture. This is a 8 bit processor. Its flash program memory is 62KB. Its ADC resolution is 24, while its DAC resolution is 12. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7|4.75 V, while its maximum is 3.6|5.25 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

