Analog DevicesADUC847BCPZ62-3 | 8052 MicroConverter® ICMicrocontrollers - MCUs

MCU 8-bit 8052 CISC 62KB Flash 3V 56-Pin LFCSP EP Tray

Need a strong device that can control other devices in your circuit design? Look no further. This ADUC847BCPZ62-3 microcontroller manufactured by Analog Devices will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 12.85 MHz. This is a 8 bit processor. Its ADC resolution is 24, while its DAC resolution is 12. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7|4.75 V, while its maximum is 3.6|5.25 V. This device is based on the 8052 core architecture. Its flash program memory is 62KB.

No Stock Available

Quantity Increments of 33 Minimum 33
  • Manufacturer Lead Time:
    10 semanas
    • Price: $23.73
    1. 33+$23.73
    2. 66+$23.50
    3. 264+$23.26
    4. 363+$23.03
    5. 528+$22.80
    6. 1056+$22.57
    7. 3300+$22.34
    8. 5280+$22.12
    9. 5940+$21.90

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.