Analog DevicesADUC845BSZ8-3 | 8052 MicroConverter® ICMicrocontrollers - MCUs
MCU 8-bit 8052 CISC 8KB Flash 3V 52-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| ADuC8xx | |
| CISC | |
| 8052 | |
| 8051 | |
| 12.58 | |
| 12.58 | |
| 8 | |
| Flash | |
| 8KB | |
| 2.25KB | |
| 16MB | |
| Yes | |
| I2C/SPI/UART | |
| 24 | |
| 3 | |
| 16/16/16 | |
| 2 | |
| 2 | |
| 10/10 | |
| 24/24 | |
| 1 | |
| 1 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 2.7 | |
| 3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 52 |
| Standard Package Name | QFP |
| Supplier Package | MQFP |
| 52 | |
| Lead Shape | Gull-wing |
Used in any modern day system or circuit design this ADUC845BSZ8-3 microcontroller from Analog Devices, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 12.85 MHz. Its ADC resolution is 24/24, while its DAC resolution is 12. This device is based on the 8052 core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7|4.75 V, while its maximum is 3.6|5.25 V. Its flash program memory is 8KB. This is a 8 bit processor.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

