Analog DevicesADUC7022BCPZ32 | ARM7® MicroConverter® ICMicrocontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI RISC 32KB Flash 3.3V 40-Pin LFCSP EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| ADuC7xxx | |
| RISC | |
| ARM7TDMI | |
| ARM | |
| 44 | |
| 44 | |
| 16|32 | |
| Flash | |
| 32KB | |
| 4KB | |
| Yes | |
| I2C/SPI/UART | |
| 13 | |
| 4 | |
| 3 | |
| 1 | |
| 10 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 120(Typ) | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 | |
| Lead Shape | No Lead |
Used in any modern day system or circuit design this ADUC7022BCPZ32 microcontroller from Analog Devices, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 44 MHz. This is a 16|32 bit processor. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This device is based on the ARM7TDMI core architecture. Its flash program memory is 32KB.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

