Analog DevicesADTL082ARMZAmplificadores operacionales
Op Amp Dual GP ±18V/36V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 5.5@±15V | |
| 8 | |
| 36 | |
| ±4 | |
| ±15 | |
| ±18 | |
| 0.0001@±15V | |
| 0.000002@±15V | |
| 0.0001@±15V | |
| 3.6@±15V | |
| Single|Dual | |
| 20@±15V | |
| 16@±15V | |
| 10 | |
| 106.02 | |
| 80 | |
| 80 | |
| 80 to 85 | |
| 5 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
The configuration of this general purpose amplifier ADTL082ARMZ OP amp from Analog Devices allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its typical dual supply voltage is ±15 V, with a minimum of ±4 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

