Analog DevicesADT7310TRZSensores de temperatura y humedad
Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 16 | |
| ±0.5°C | |
| Serial (4-Wire, SPI) | |
| Digital | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 300 | |
| 0.7(Typ) | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Double up your sensor needs by using this ADT7310TRZ temperature and humidity sensor from Analog Devices. It has a digital output. This part has a resolution of 15+Sign bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a temperature range of -55 °C to 150 °C. This device comes in tube packaging.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

