Analog DevicesADT6401SRJZ-RL7Sensores de temperatura y humedad

Temp Sensor Digital 6-Pin SOT-23 T/R

This ADT6401SRJZ-RL7 temperature and humidity sensor developed by Analog Devices will record analog ambient conditions in a room. It has a digital output. This part has a resolution of 11 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This part has a temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

1,662 piezas: Se puede enviar mañana

    Total$1.13Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2426+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      1662
      Country Of origin:
      Malaisia
         
      • Price: $1.1294
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2426+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Malaisia
      • In Stock: 1,662 piezas
      • Price: $1.1294

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.