Analog DevicesADSP-BF706KCPZ-4Procesadores Digitales de Señales - DSPs
DSP 16bit/32bit 400MHz 88-Pin LFCSP EP Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-BF70x | |
| Modified Harvard | |
| 16|32 | |
| ROM | |
| 512KB | |
| 1MB | |
| Yes | |
| CAN/I2C/SPI/UART/USB | |
| 43 | |
| 400 | |
| 0 | |
| 2 | |
| 1 | |
| 4 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1.7|3.13 | |
| 1.8|3.3 | |
| 1.9|3.47 | |
| 0.9 | |
| 0.4 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 88 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 88 | |
| Lead Shape | No Lead |
Optimize your digital system by using this ADSP-BF706KCPZ-4 digital signal processor from Analog Devices. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 400 MHz is its maximum speed. Its rom program memory is 512KB. This is a 16|32 bit processor. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.7|3.13 V, while its maximum is 1.9|3.47 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

