Analog DevicesADSP-BF606BBCZ-4Procesadores Digitales de Señales - DSPs
DSP 400MHz 349-Pin CSP-BGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-BF60x | |
| Modified Harvard | |
| ROM | |
| 32KB | |
| 128KB | |
| Yes | |
| CAN/I2C/SPI/UART/USB | |
| 112 | |
| 1 | |
| 400 | |
| 0 | |
| 2 | |
| 1 | |
| 2 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 1.19|1.7|3.13 | |
| 1.25|1.8|3.3 | |
| 1.32|1.9|3.47 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.01 |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 349 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 349 | |
| Lead Shape | Ball |
Ideal for modern day discrete processing this ADSP-BF606BBCZ-4 digital signal processor developed by Analog Devices will exceed your needs. This DSP processor has an operating temperature range of -40 °C to 85 °C. 400 MHz is its maximum speed. This device has a typical operating supply voltage of 1.25|1.8|3.3 V. Its minimum operating supply voltage of 1.19|1.7|3.13 V, while its maximum is 1.32|1.9|3.47 V. Its rom program memory is 32KB.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
