Analog DevicesADSP-BF561SBBCZ-5AProcesadores Digitales de Señales - DSPs
DSP Fixed-Point 16bit 500MHz 256-Pin CSP-BGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-BF56x | |
| Modified Harvard | |
| Fixed-Point | |
| 16 | |
| 328KB | |
| No | |
| SPI/UART | |
| 48 | |
| 500 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0.8|2.25 | |
| 1.25|2.5|3.3 | |
| 1.375|3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.16(Min) mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 256 | |
| Lead Shape | Ball |
Bring your old analog design to the current century with this ADSP-BF561SBBCZ-5A digital signal processor developed by Analog Devices. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 500 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 1.25|2.5|3.3 V. Its minimum operating supply voltage of 0.8|2.25 V, while its maximum is 1.375|3.6 V. This is a 16 bit processor.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

