Analog DevicesADSP-BF531SBSTZ400Procesadores Digitales de Señales - DSPs
DSP Fixed-Point 16bit 400MHz 176-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
ADSP-BF53x | |
Modified Harvard | |
Fixed-Point | |
16 | |
1KB | |
148KB | |
No | |
SPI/UART | |
16 | |
400 | |
0 | |
1 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0.8|0.95|1.75 | |
1.2|1.8|3.3|2.5 | |
3.6|1.45 | |
2.4 | |
0.4 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 24 mm |
Package Length | 24 mm |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP |
176 | |
Lead Shape | Gull-wing |
Say goodbye to complicated DSP modules with this ADSP-BF531SBSTZ400 digital signal processor from Analog Devices. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 500 MHz is its maximum speed. This is a 16 bit processor. It has romless program memory. This device has a typical operating supply voltage of 1.2|1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8|1.75 V, while its maximum is 1.32|3.6 V.
EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.