Analog DevicesADSP-21488BSWZ-4AProcesadores Digitales de Señales - DSPs
DSP Floating-Point 32bit/64bit 400MHz 100-Pin LQFP EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-2148x | |
| Super Harvard | |
| Floating-Point | |
| 32|64 | |
| 512KB | |
| 384KB | |
| No | |
| I2C/SPI/UART | |
| 400 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.05|3.13 | |
| 1.1|3.3 | |
| 1.15|3.47 | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
This ADSP-21488BSWZ-4A digital signal processor manufactured by Analog Devices is the device of the future. This DSP processor has an operating temperature range of -40 °C to 85 °C. 400 MHz is its maximum speed. It has romless program memory. This is a 32|64 bit processor. This device has a typical operating supply voltage of 1.1|3.3 V. Its minimum operating supply voltage of 1.05|3.13 V, while its maximum is 1.15|3.47 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

