Analog DevicesADSP-21161NCCAZ100Procesadores Digitales de Señales - DSPs

DSP Floating-Point 32bit 100MHz 225-Pin CSP-BGA Tray

Change from analog to digital with the ADSP-21161NCCAZ100 digital signal processor from Analog Devices. This DSP processor has an operating temperature range of -40 °C to 105 °C. 100 MHz is its maximum speed. This is a 32 bit processor. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.13 V, while its maximum is 1.89|3.47 V. It has romless program memory.

2 piezas: Se puede enviar en 2 días

    Total$79.68Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2450+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Corea (del Sur)
      • In Stock: 2 piezas
      • Price: $79.68

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.