| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 8bit | |
| 1 | |
| 1 | |
| 30Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal | |
| Unipolar | |
| Single | |
| 1.75V/2V | |
| 66 | |
| 84 | |
| ±2.5LSB | |
| 10%FSR | |
| 46dB(Typ) | |
| 8 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
Get optimal performance without sacrificing speed or accuracy with this ADS930E ADC from Texas Instruments! Its maximum power dissipation is 84 mW. This device is based on Pipelined architecture. This device's digital interface is parallel. It has a single-ended and differential input signal. This ADC has a resolution of 8bit. This ADC has an input voltage of 1.75V/2 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

