Texas InstrumentsADS8885IDGSADC

1-Channel Single ADC SAR 400ksps 18-bit Serial 10-Pin VSSOP Tube

Do you need to perform calculations on real world physical signals such as light or temperature? Then use this ADS8885IDGS ADC from Texas Instruments to convert those analog signals to digital data that a computer can read! This device is based on SAR architecture. This device's digital interface is serial (3-wire, 4-wire, spi). It has a differential input signal. Its maximum power dissipation is 3.6 mW. This ADC has a resolution of 18bit. This ADC has an input voltage of ±5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 80 Minimum 80
  • Manufacturer Lead Time:
    12 semanas
    • Price: $12.123
    1. 80+$12.123
    2. 2000+$12.002
    3. 4000+$11.882
    4. 6000+$11.763
    5. 8000+$11.645
    6. 10000+$11.529
    7. 12000+$11.413
    8. 20000+$11.299
    9. 30000+$11.186
    10. 50000+$11.074

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.