| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 250ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| ±10V | |
| 70 | |
| 100 | |
| ±1.5LSB | |
| ±0.25%FSR | |
| 88dB(Typ) | |
| 16 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 28 | |
| Lead Shape | Gull-wing |
Taking a continuous analog signal and converting it to digital data is easy with Texas Instruments' ADS8505IBDW ADC. This device is based on SAR architecture. Its maximum power dissipation is 100 mW. It has a single-ended input signal. This device's digital interface is parallel. This ADC has a resolution of 16bit. This ADC has an input voltage of ±10 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

