| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 2 | |
| 2 | |
| 700ksps | |
| Serial | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±2.5V/±5V | |
| 42.5 | |
| 50 | |
| ±2.5LSB | |
| ±0.1%FSR | |
| 93dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
With this ADS8354IPW ADC from Texas Instruments you will have no problem converting real world physical signals into a sequence of digital data. It has a differential input signal. This device is based on SAR architecture. This device's digital interface is serial. Its maximum power dissipation is 50 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of ±2.5 V/±5V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

