| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 500ksps | |
| Serial (SPI) | |
| Voltage | |
| Pseudo-Differential | |
| External | |
| Unipolar | |
| Single | |
| 2.5V/4.096V | |
| 30 | |
| 38.5 | |
| ±2LSB | |
| ±0.25%FSR | |
| 91dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
If you require your analog signals to be converted into digital data then this ADS8327IBPW ADC from Texas Instruments is perfect. This device's digital interface is serial (spi). This device is based on SAR architecture. It has a pseudo-differential input signal. Its maximum power dissipation is 38.5 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V/4.096V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

