| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 8bit | |
| 1 | |
| 1 | |
| 60Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Single | |
| 1Vp-p/2Vp-p | |
| 215 | |
| 225 | |
| ±1.5LSB | |
| ±2.5%FSR | |
| 49.5dB(Typ) | |
| 8 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
This ADS830E ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. It has a single-ended and differential input signal. This device is based on Pipelined architecture. This device's digital interface is parallel. Its maximum power dissipation is 225 mW. This ADC has a resolution of 8bit. This ADC has an input voltage of 1 Vp-p/2Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

