| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 10bit | |
| 1 | |
| 1 | |
| 40Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 3V/3.5V | |
| 200 | |
| 230 | |
| ±2LSB | |
| ±3.5%FSR | |
| 60dB(Typ) | |
| 10 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
This ADS825E ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. This device's digital interface is parallel. This device is based on Pipelined architecture. It has a single-ended and differential input signal. Its maximum power dissipation is 230 mW. This ADC has a resolution of 10bit. This ADC has an input voltage of 3 V/3.5V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

