Texas InstrumentsADS822EADC

1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin SSOP Tube

You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this ADS822E ADC from Texas Instruments. This device's digital interface is parallel. This device is based on Pipelined architecture. It has a single-ended and differential input signal. Its maximum power dissipation is 230 mW. This ADC has a resolution of 10bit. This ADC has an input voltage of 3 V/3.5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

50 piezas: Se puede enviar mañana

    Total$614.00Price for 50

    • (50)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1816+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Malaisia
      • In Stock: 50 piezas
      • Price: $12.28

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.