| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 2 | |
| 2 | |
| 1Msps | |
| Serial | |
| Voltage | |
| Single-Ended|Pseudo-Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Single | |
| 2.5V/5V|±1.25V/±2.5V | |
| 42.5 | |
| 50 | |
| ±2.5LSB | |
| ±0.1%FSR | |
| 84dB(Typ) | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Using a transducer to convert real world physical signals into analog signals, this ADS7853IPW ADC from Texas Instruments converts those analog signals into digital data that a computer can read. This device's digital interface is serial. It has a single-ended and pseudo-differential input signal. This device is based on SAR architecture. Its maximum power dissipation is 50 mW. This ADC has a resolution of 14bit. This ADC has an input voltage of 2.5 V/5V|±1.25V/±2.5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

