| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 0.6um, CMOS | |
| SAR | |
| 12bit | |
| 1 | |
| 4|2 | |
| 200ksps | |
| Serial | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Unipolar | |
| Single | |
| 2.5V/5V | |
| 2 | |
| 4.5 | |
| ±1LSB | |
| ±3LSB | |
| 72dB | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 | |
| Lead Shape | Gull-wing |
Use this specially engineered ADS7841EB ADC from Texas Instruments to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. Its maximum power dissipation is 4.5 mW. This device is based on SAR architecture. This device's digital interface is serial. It has a single-ended and differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

