Texas InstrumentsADS6123IRHBTADC

1-Channel Single ADC Pipelined 80Msps 12-bit Serial (3-Wire)/LVDS 32-Pin VQFN EP T/R

A must-have for data processing uses, this ADS6123IRHBT ADC made by Texas Instruments will translate analog electrical signals. It has a differential input signal. This device's digital interface is serial (3-wire)|lvds. This device is based on Pipelined architecture. Its maximum power dissipation is 440 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    18 semanas
    • Price: $28.18
    1. 250+$28.18

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.