| Compliant | |
| 3A991c.4. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 16bit | |
| 1 | |
| 1 | |
| 40Msps | |
| Parallel|Serial|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Analog and Digital | |
| 3.56Vp-p | |
| 674 | |
| 810 | |
| ±8.5LSB | |
| ±2.5%FSR | |
| 84.3dBFS(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7.15(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
Before converting analog signals into digital data that a computer can read, this ADS5560IRGZT ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals. This device's digital interface is parallel|serial|lvds. It has a differential input signal. This device is based on Pipelined architecture. Its maximum power dissipation is 810 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 3.56 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

