| Compliant | |
| 3A001a.5.a. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| BiCom3 | |
| Pipelined | |
| 12bit | |
| 1 | |
| 1 | |
| 500Msps | |
| Parallel|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2.2Vp-p | |
| 2180 | |
| 2400 | |
| ±2.5LSB | |
| ±5%FSR | |
| 65.4dBFS(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 12.2(Max) |
| Package Length | 12.2(Max) |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 80 | |
| Lead Shape | Gull-wing |
Texas Instruments offers this ADS5463IPFP ADC that will easily convert your continuous analog signals into digital data without altering essential content. It has a differential input signal. This device's digital interface is parallel|lvds. This device is based on Pipelined architecture. Its maximum power dissipation is 2400 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

