| Compliant | |
| 3A001a.5.a. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Pipelined | |
| 14bit | |
| 2 | |
| 2 | |
| 250Msps | |
| JESD204B | |
| Voltage | |
| Differential | |
| Internal|External | |
| Analog and Digital | |
| 2Vp-p/2.5Vp-p | |
| 1700 | |
| ±3LSB | |
| 75dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 9.15(Max) |
| Package Length | 9.15(Max) |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 64 | |
| Lead Shape | No Lead |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this ADS42JB49IRGCT ADC from Texas Instruments. This device's digital interface is serial (spi). This device is based on Pipelined architecture. It has a differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p/2.5Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

