| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.30 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | General Purpose |
| Categoría del producto | General Purpose |
| Number of Channels per Chip | 8 |
| Number of ADCs | 8 |
| Number of ADC Inputs | 8 |
| Sampling Rate (ksps) | 64(Max) |
| Resolution (bit) | 24 |
| Interface Type | SPI |
| Minimum Operating Supply Voltage (V) | 1.7|2.7 |
| Typical Operating Supply Voltage (V) | 1.8|5 |
| Maximum Operating Supply Voltage (V) | 3.6|5.25 |
| Maximum Input Voltage Range | 4Vp-p |
| Typical Supply Current (mA) | 5.1 |
| Power Supply Type | Analog|Digital |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 10.2(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 64 |
| Lead Shape | Gull-wing |