| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 8 | |
| 8 | |
| 64ksps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| ±2.5V/±4V | |
| Maximum Supply Current | 5.8(Typ) |
| 16 | |
| 17.6 | |
| 10ppm(Typ) | |
| 0.1%FSR(Typ) | |
| 107dB(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 105 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
A must-have for data processing uses, this ADS131E08IPAG ADC made by Texas Instruments will translate analog electrical signals. This device's digital interface is serial (spi). It has a single-ended and differential input signal. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 17.6 mW. This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5V/±4 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

