| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 4|2 | |
| 2ksps | |
| Serial (5-Wire, 4-Wire, 3-Wire, SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Bipolar | |
| Single|Dual | |
| ±2.5V | |
| ±2.5 | |
| 2.1 | |
| 20ppm | |
| ±0.1%FSR | |
| 16 | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
This ADS1120QPWRQ1 made by Texas Instruments ADC is great for converting continuous analog signals into digital data. This device's digital interface is serial (5-wire, spi). It has a single-ended and differential input signal. This device is based on Delta-Sigma architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of ±2.5 V. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.3 V and maximum of ±2.75 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

