| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 4|2 | |
| 860sps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal | |
| Bipolar | |
| Single | |
| ±4.096V | |
| 0.9 | |
| 1LSB | |
| 0.15%FSR | |
| 16 | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1.55(Max) |
| Package Length | 2.05(Max) |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | X2QFN |
| 10 | |
| Lead Shape | No Lead |
If you need to translate continuous analog signals into digital data then Texas Instruments offers ADS1115IRUGT ADC to handle that with ease. This device's digital interface is serial (2-wire, i2c). It has a single-ended and differential input signal. This device is based on Delta-Sigma architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of ±4.096 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

