Texas InstrumentsADS1013IDGSRADC

1-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R

This ADS1013IDGSR ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. It has a single-ended and differential input signal. This device's digital interface is serial (2-wire, i2c). This device is based on Delta-Sigma architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of ±4.096 V. This ADC has a temperature range of -40 °C to 125 °C.

10,000 piezas: Se puede enviar en 3 días

    Total$3,672.50Price for 2500

    • (2500)

      Se puede enviar en 3 días

      Ships from:
      Hong Kong
      Date Code:
      2445+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 10,000 piezas
      • Price: $1.469

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.