Analog DevicesADRV9029BBCZ-REELTransceptores RF

RF Transceiver 1V/1.3V/1.8V 289-Pin CSP-BGA T/R

The ADRV9029 is a highly integrated, radio frequency (RF) agile transceiver offering four independently controlled transmitters, dedicated observation receiver inputs for monitoring each transmitter channel, four independently controlled receivers, integrated synthesizers, and digital signal processing functions providing a complete transceiver solution.

The device provides the performance demanded by cellular infrastructure applications, such as small cell base station radios, macro 3G/4G/5G systems, and massive multiple in/multiple out (MIMO) base stations.

Key Features and Benefits

●  2x integration and 50% power consumption reduction over ADRV9009 (previous generation).
●  Smallest size, lowest power transceiver solution for base station applications.
●  Reduces JESD lanes by half, the DFE power by 80% and the FPGA size & cost.
●  Simplified API functions and continued software upgrades enables early design-in and reduces time to market with an upgradable and future-proof solution.

Applications

●  Communications: 3G/4G/5G Macrocell, Massive MIMO, Small Cell
●  Aerospace and Defense: Radar, MilCom, EW

Evaluation Board

The ADRV9029 can be evaluated with the ADRV9029-HB/PCBZ.

Block Diagrams and Tables

ADRV9029-pc
ADRV9029-fbl

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.