Analog DevicesADRV9009-W/PCBZPlacas y kits de desarrollo inalámbricos/RF
Wideband transceiver evaluation board evaluation board based on ADRV9009. With the FMC connector
Wideband transceiver evaluation board evaluation board with the FMC connector
The ADRV9009-W/PCBZ is a radio card designed to showcase the ADRV9009, the widest bandwidth, highest performance RF integrated transceiver. The radio card provides a single 2x2 transceiver platform for device evaluation and rapid prototyping of radio solutions.
Block Diagram:
Features:
-
Dual receivers and dual transmitters
-
Dual input shared observation receiver
-
Maximum receiver bandwidth: 200 MHz
-
Maximum tuneable transmitter synthesis bandwidth: 450 MHz
-
Maximum observation receiver bandwidth: 450 MHz
-
Fully integrated fractional-N RF and clock synthesizers
-
Multichip phase synchronization for RF LO and baseband clocks
-
JESD204B Datapath interface
-
Tuneable range: 75 MHz to 6000 MHz
Applications:
-
3G/4G/5GTDD macro cell base stations
-
TDD active antenna systems
-
Massive MIMO
-
Phased array radar
-
Electronic warfare
-
Military communications
-
Portable test equipment
| Compliant | |
| 5A991b.7. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| AD9009 | |
| RF Transceiver | |
| 6000(Max) |
Compatible FPGA Boards :
Related ADI parts:
-
ADRV9009: Wideband transceiver evaluation board
Reference Documentation:
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
