Más Compradas
Analog DevicesADR225HFZReferencias de tensión
V-Ref Precision 2.5V 10mA 8-Pin CFPAK Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 60mV | |
| 80ppm/°C | |
| 1.5mV/mA | |
| 1.5mV/V | |
| 2.5 | |
| 18 | |
| 10 | |
| -40 | |
| 210 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.11 mm |
| Package Width | 6.48 mm |
| Package Length | 6.48 mm |
| PCB changed | 8 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 8 | |
| Lead Shape | Flat |
Even in the event of large power supply variations, this ADR225HFZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 5mV. With an output that has a voltage of 2.5 V, this is power management at its best. Supply your circuit with sufficient power by implementing this, which does not exceed 15 V. This voltage reference circuit supports series topology. Using a load regulation of 10ppm/mA(Typ) and line regulation of 5ppm/V(Typ) is needed for a programmable DC power supply. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of -40 °C to 210 °C. It runs with a maximum temperature coefficient of 30ppm/°C(Typ).
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
