Analog DevicesADR03ARZ-REEL7Referencias de tensión
V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.2% | |
| 10ppm/°C | |
| 70ppm/mA | |
| 30ppm/V | |
| 2.5 | |
| 36 | |
| 10 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR03ARZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. This will operate at a maximum voltage of 36 V, making it easy to control the power in your circuit. It has an initial accuracy of 0.2%. Using a load regulation of 70ppm/mA and line regulation of 30ppm/V is needed for a programmable DC power supply. This voltage reference circuit supports series topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 10ppm/°C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

