Analog DevicesADR02ARZ-REEL7Referencias de tensión

V-Ref Fixed 5V 10mA 8-Pin SOIC N T/R

Even in the event of large power supply variations, this ADR02ARZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 36 V, making it easy to control the power in your circuit. With an output that has a voltage of 5 V, this is power management at its best. It has an initial accuracy of 0.1%. Your circuit has the capability to produce a constant current at its output by using a load regulation of 70ppm/mA and line regulation of 30ppm/V. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 10ppm/°C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Date Code:
    2518+
    Manufacturer Lead Time:
    10 semanas
    Country Of origin:
    Filipinas
    • Price: $1.60
    1. 1000+$1.60

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.