Analog DevicesADP7105ARDZLinear Regulators

LDO Regulator Pos 1.22V to 19V 0.5A 8-Pin SOIC N EP Tube

Stable power is ideal for better processing this LDO ADP7105ARDZ linear regulator developed by Analog Devices will help do so. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.02@10mA|0.1@150mA|0.2@300mA|0.35@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage of at least 3.3 V while not exceeding 20 V to effectively power your circuit. With an adjustable output that has a voltage of 1.22 to 19 V, this is power management at its best. By operating at a load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V you can provide a constant voltage at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 0.04@10mA|0.175@150mA|0.325@300mA|0.55@500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 98 Minimum 98
  • Manufacturer Lead Time:
    10 semanas
    • Price: $3.252
    1. 98+$3.252

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.