Un 50-75% de rebaja
Analog DevicesADP7102ARDZ-3.0-R7Linear Regulators
LDO Regulator Pos 3V 0.3A 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 3 | |
| 0.3 | |
| 3.3 | |
| 20 | |
| 0.015%/V | |
| 0.2%/A(Typ) | |
| 48.5°C/W | |
| 58.4°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO ADP7102ARDZ-3.0-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.2@300mA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.3 V and no higher than 20 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

