Analog DevicesADP3334ARZ-REEL7Linear Regulators
LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.9 | |
| Adjustable | |
| 1.5 to 10 | |
| 0.5 | |
| 2.6 | |
| 11 | |
| 0.4@500mA|0.25@300mA|0.14@100mA | |
| 0.04mV/V(Typ) | |
| 0.04mV/mA(Typ) | |
| 122.3°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Use this LDO ADP3334ARZ-REEL7 linear regulator from Analog Devices to vary your voltage levels to your desired level. It has an overall accuracy of ±0.9 %. Its typical dropout voltage at current is 0.2@500mA|0.14@300mA|0.06@100mA|0.01@1mA V. This voltage regulation device's single output can produce a current up to 0.8(Typ) A. It only needs a voltage of at least 2.6 V while not exceeding 11 V to effectively power your circuit. With an adjustable output that has a voltage of 1.5 to 10 V, this is power management at its best. At a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.4@500mA|0.25@300mA|0.14@100mA V. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

