Analog DevicesADP2370ACPZ-5.0-R7Convertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 5V 0.8A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1000 to 1400 | |
| Yes | |
| 1 | |
| 5 | |
| 0.8(Min) | |
| 3.2 | |
| 15 | |
| 3.2 to 15 | |
| 725 | |
| 0.125%/A(Typ) | |
| 0.01%/V(Typ) | |
| 92(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ADP2370ACPZ-5.0-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.8 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3.2 V that does not exceed 15 V. With a fixed output that has a voltage of 5 V, this is power management at its best. This converter is 92(typ) % efficient. Users like the load regulation of 0.01%/V(Typ) and line regulation of 0.125%/A(Typ). It has a switching frequency of 1000 to 1400 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

