Un 25-50% de rebaja
Analog DevicesADP2325ACPZ-R7Convertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 4.5V to 20V Synchronous Step Down Dual-Out 0.6V to 16V/0.6V to 18V 5A/5A 32-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 250 to 1200 | |
| Yes | |
| 2 | |
| 0.6 to 16|0.6 to 18 | |
| 5 | |
| 4.5 | |
| 20 | |
| 4.5 to 20 | |
| 3000 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
Make sure your circuit is maintained with the ADP2325ACPZ-R7 shunt voltage regulator by Analog Devices. This variable voltage regulator has 2 outputs. You can operate this at a switching frequency of 250 to 1200 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This variable voltage regulator has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

