Analog DevicesADP2311ACPZ-2-R7Convertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.6V to 18V 1A/1A 24-Pin LFCSP EP T/R

Adjust the voltage level of your devices with this step down ADP2311ACPZ-2-R7 DC to DC converter from Analog Devices. This converter's 2 outputs can produce a current up to 1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 18 V. With an adjustable output that has a voltage of 0.6 to 18 V, this is power management at its best. This device has a typical switch current of 2.6 A. You can operate this at a switching frequency of 350 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 semanas
    • Price: $3.54
    1. 1500+$3.54

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.