Analog DevicesADP2303ARDZ-3.3-R7Convertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 3V to 20V Step Down Single-Out 3.3V 3A 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 805 | |
| Yes | |
| 1 | |
| 3.3 | |
| 3 | |
| 3 | |
| 20 | |
| 3 to 20 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down ADP2303ARDZ-3.3-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 2 A. By only needing an input voltage of 3 V with a maximum of 20 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. It has a switching frequency of 595 to 805 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

